
Surface mount thick film chip resistor, 0805 case code, offering 0.3 Ohm resistance with 1% tolerance. Features a 1/8W power rating and a temperature coefficient of ±200ppm/°C. Molded construction with tin contact plating, designed for surface mounting with 2 terminations. Operates across a wide temperature range from -55°C to 125°C and is supplied on tape and reel packaging.
Bourns CRL0805-FW-R300ELF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 300mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRL |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRL0805-FW-R300ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
