The CRL0805-FW-R360ELF is a surface mount chip resistor with a resistance of 360mR and a tolerance of 1%. It has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 125mW. The resistor is packaged in a 0805 case, measuring 0.024inch in height and 1.25mm in width. It is available in quantities of 5000 and is packaged on a tape and reel.
Sign in to ask questions about the Bourns CRL0805-FW-R360ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CRL0805-FW-R360ELF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Height | 0.024inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 360mR |
| RoHS Compliant | Yes |
| Series | CRL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRL0805-FW-R360ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.