
The CRL1206-FW-1R20ELF is a 1.2 ohm, 1% tolerance chip resistor from Bourns. It is available in a 1206 case size and is suitable for surface mount applications. The resistor has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 250mW. It is packaged in tape and reel quantities of 5000 and is RoHS compliant.
Bourns CRL1206-FW-1R20ELF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.2R |
| RoHS Compliant | Yes |
| Series | CRL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRL1206-FW-1R20ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.