
The CRL1206-FW-4R30E is a thick film chip resistor from Bourns with a resistance of 4.3 ohms and a tolerance of 1%. It is available in a 1206 package with dimensions of 0.6mm height, 3.2mm length, and 1.6mm width. The resistor operates over a temperature range of -55°C to 125°C. It is not RoHS compliant and is available in a tape and reel packaging with 5000 pieces per package.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 4.3R |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CRL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Not Compliant |