
Surface mount thick film fixed resistor with 0.22 ohm resistance and 1% tolerance. Features a 1206 case code (3.2mm L x 1.6mm W x 0.6mm H) and 250mW power dissipation. Operates across a -55°C to 125°C temperature range with a 200ppm/°C temperature coefficient. Tin contact plating and tape and reel packaging are included.
Checking distributor stock and pricing after the page loads.
Bourns CRL1206-FW-R220ELF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 220mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRL |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.