The CRL1206-JV-R022E is a fixed resistor with a resistance of 22 milliohms and a tolerance of 5%. It is packaged in a 1206 case, measuring 0.6mm in height, 1.6mm in width, and 3.2mm in length. The resistor operates within a temperature range of -55°C to 125°C and is suitable for surface mount technology (SMT) applications.
Bourns CRL1206-JV-R022E technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 22mR |
| RoHS Compliant | No |
| Series | CRL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.