
The CRL1206-JV-R022ELF is a 22mR 5% chip resistor available in a 1206 package with SMD/SMT termination. It is RoHS compliant and available in quantities of 5000 per reel. The resistor measures 0.6mm in height, 1.6mm in width, and 3.2mm in length. It is suitable for use in a variety of applications where a high degree of precision is required.
Bourns CRL1206-JV-R022ELF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 22mR |
| RoHS Compliant | Yes |
| Series | CRL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.