The CRL1206-JV-R024E is a fixed resistor from Bourns, available in a 1206 package with a resistance of 24mR and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This chip resistor is designed for surface mount applications and is available in quantities of 5000 per reel.
Bourns CRL1206-JV-R024E technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 24mR |
| RoHS Compliant | No |
| Series | CRL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
