Bourns CRL1206-JV-R024ELF is a 24mR 5% SMD/SMT chip resistor with a 1206 case code and dimensions of 0.6mm height and 3.2mm length. It is available in quantities of 5000 and packaged on a tape and reel. The resistor is RoHS compliant and suitable for surface mount technology applications.
Sign in to ask questions about the Bourns CRL1206-JV-R024ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CRL1206-JV-R024ELF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 24mR |
| RoHS Compliant | Yes |
| Series | CRL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRL1206-JV-R024ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.