
The CRL1206-JV-R027E is a 270 milliohm, 5% tolerance chip resistor from Bourns, available in a 1206 package with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in tape and reel quantities of 5000 and is not RoHS compliant. The resistor has a height of 0.6mm, a length of 3.2mm, and a width of 1.6mm.
Bourns CRL1206-JV-R027E technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 270mR |
| RoHS Compliant | No |
| Series | CRL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.