The CRL1206-JV-R027ELF is a 27mR 5% SMD/SMT chip resistor from Bourns, available in a 1206 package with a height of 0.6mm and a width of 1.6mm. It is RoHS compliant and packaged in tape and reel quantities of 5000. The resistor is suitable for use in a variety of applications, including those requiring high precision and reliability.
Bourns CRL1206-JV-R027ELF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 27mR |
| RoHS Compliant | Yes |
| Series | CRL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.