The Bourns CRL1206-JV-R030ELF is a surface mount chip resistor with a resistance of 30mR and a tolerance of 5%. It has a maximum power dissipation of 250mW and is suitable for operating temperatures between -55°C and 125°C. This resistor is packaged in a 1206 case and is available in quantities of 5000 on tape and reel. It is RoHS compliant and features tin contact plating.
Sign in to ask questions about the Bourns CRL1206-JV-R030ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CRL1206-JV-R030ELF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | CRL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRL1206-JV-R030ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.