The CRL1206-JV-R036ELF is a 36 milliohm, 5% tolerance, 1206 case code SMD/SMT chip resistor from Bourns. It is available in quantities of 5000 and packaged in tape and reel. The resistor has a height of 0.6mm, length of 3.2mm, and width of 1.6mm. It is RoHS compliant and suitable for use in surface mount applications.
Bourns CRL1206-JV-R036ELF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 36mR |
| RoHS Compliant | Yes |
| Series | CRL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.