The CRL1206-JV-R039E is a fixed resistor from Bourns with a resistance of 39 milliohms and a tolerance of 5%. It is available in a 1206 package, which is 3.2mm in length and 1.6mm in width, with a height of 0.6mm. The resistor operates over a temperature range of -55°C to 125°C and is suitable for surface mount technology (SMT) applications.
Checking distributor stock and pricing after the page loads.
Bourns CRL1206-JV-R039E technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 39mR |
| RoHS Compliant | No |
| Series | CRL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.