The Bourns CRL1206-JV-R047E is a fixed resistor with a resistance of 47 milliohms and a tolerance of 5%. It is packaged in a 1206 SMD/SMT package with dimensions of 0.6mm height, 3.2mm length, and 1.6mm width. The resistor operates over a temperature range of -55°C to 125°C. It is available in quantities of 5000 and packaged on tape and reel.
Sign in to ask questions about the Bourns CRL1206-JV-R047E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CRL1206-JV-R047E technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 47mR |
| RoHS Compliant | No |
| Series | CRL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CRL1206-JV-R047E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
