Surface mount thick film fixed resistor, 0.25W power rating, 220mΩ resistance with 5% tolerance. Features a 1206 case size (3.2mm x 1.6mm x 0.6mm) and tin contact plating. Operates across a -55°C to 125°C temperature range with a 200ppm/°C temperature coefficient. Packaged in tape and reel.
Bourns CRL1206-JW-R220ELF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 220mR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRL |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRL1206-JW-R220ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.