The CRL2010-FW-8R20E is a 8.2R 1% thick film chip resistor from Bourns. It is available in a 2010 package with a height of 0.6mm and a length of 5mm. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant and is available in a tape and reel packaging with 4000 units per package.
Bourns CRL2010-FW-8R20E technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.6mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 8.2R |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CRL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 2.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.