The CRL2010-JV-R022ELF is a 22mR 5% chip resistor from Bourns, available in a 2010 package with a height of 0.6mm, length of 5mm, and width of 2.5mm. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. This chip resistor is suitable for surface mount applications and is packaged in tape and reel quantities of 4000.
Bourns CRL2010-JV-R022ELF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.6mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 22mR |
| RoHS Compliant | Yes |
| Series | CRL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.