The CRL2010-JV-R024E is a 24 milliohm, 5% tolerance, SMD/SMT chip resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a height of 0.6mm, a length of 5mm, and a width of 2.5mm. The resistor is packaged in a 2010 case and is available in quantities of 4000 on tape and reel. It is not RoHS compliant.
Bourns CRL2010-JV-R024E technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.6mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 24mR |
| RoHS Compliant | No |
| Series | CRL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.