The CRL2010-JV-R036E is a fixed resistor from Bourns with a resistance of 36mR and a tolerance of 5%. It is available in a 2010 case size with a height of 0.6mm, length of 5mm, and width of 2.5mm. The resistor operates over a temperature range of -55°C to 125°C and is not RoHS compliant. It is packaged in tape and reel quantities of 4000.
Bourns CRL2010-JV-R036E technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.6mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 36mR |
| RoHS Compliant | No |
| Series | CRL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.