The CRL2010-JV-R047E is a 47mR 5% chip resistor from Bourns, available in a 2010 package with dimensions 0.6mm in height, 2.5mm in width, and 5mm in length. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications. This resistor is not RoHS compliant.
Bourns CRL2010-JV-R047E technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.6mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 47mR |
| RoHS Compliant | No |
| Series | CRL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.