The Bourns CRL2512-FW-1R60ELF is a 1.6R 1% chip resistor with a maximum operating temperature of 125°C and a maximum power dissipation of 1W. It is designed for surface mount applications and is available in a tape and reel packaging format. The resistor is RoHS compliant and has a resistance of 1.6 ohms with a tolerance of 1%. It measures 0.248inch in length and 0.028inch in height, with a width of 3.1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CRL2512-FW-1R60ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CRL2512-FW-1R60ELF technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Height | 0.028inch |
| Length | 0.248inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.6R |
| RoHS Compliant | Yes |
| Series | CRL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRL2512-FW-1R60ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.