The CRL2512-JV-R027E is a 5% tolerance, 270 milliohm SMD/SMT chip resistor from Bourns. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a 2512 case, measuring 0.6mm in height, 6.3mm in length, and 3.1mm in width. It is available in quantities of 4000, packaged in tape and reel.
Bourns CRL2512-JV-R027E technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.6mm |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 270mR |
| RoHS Compliant | No |
| Series | CRL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.