The Bourns CRL2512-JV-R027ELF is a fixed chip resistor with a resistance of 27mR and a tolerance of 5%. It is packaged in a 2512 case, measuring 6.3mm in length, 3.1mm in width, and 0.6mm in height. The resistor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available in quantities of 4000 units per reel.
Bourns CRL2512-JV-R027ELF technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.6mm |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 27mR |
| RoHS Compliant | Yes |
| Series | CRL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.1mm |
| RoHS | Compliant |
No datasheet is available for this part.