The CRL2512-JV-R030ELF is a 30mR thick film resistor from Bourns with a 5% tolerance. It has a 2512 case code and is packaged in a tape and reel format. The resistor operates over a temperature range of -55°C to 125°C. It is RoHS compliant and features a SMD/SMT termination. The resistor measures 6.3mm in length, 3.1mm in width, and 0.6mm in height, with a weight of 0.001429oz.
Bourns CRL2512-JV-R030ELF technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.6mm |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 30mR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.001429oz |
| Width | 3.1mm |
| RoHS | Compliant |
No datasheet is available for this part.