The CRL2512-JV-R036ELF is a 36mR 5% SMD chip resistor available in a 2512 package with a height of 0.6mm and a length of 6.3mm. It operates over a temperature range of -55°C to 125°C. This RoHS compliant resistor is supplied on tape and reel in quantities of 4000. It is a fixed resistor with a tolerance of 5%.
Bourns CRL2512-JV-R036ELF technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.6mm |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 36mR |
| RoHS Compliant | Yes |
| Series | CRL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.1mm |
| RoHS | Compliant |
No datasheet is available for this part.