The CRL2512-JV-R039E is a 39mR 5% chip resistor from Bourns, available in a 2512 package, with a maximum operating temperature range of -55°C to 125°C. It is designed for surface mount technology (SMT) applications and is packaged on a tape and reel with 4000 units per reel. The resistor is not RoHS compliant. Dimensions include a height of 0.6mm, length of 6.3mm, and width of 3.1mm.
Bourns CRL2512-JV-R039E technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.6mm |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 39mR |
| RoHS Compliant | No |
| Series | CRL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.