The CRM0805-FW-R050ELF is a 477mV thick film chip resistor with a 1% tolerance, packaged in an 0805 case. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 250mW. The resistor is RoHS compliant and available in a cut tape packaging format.
Bourns CRM0805-FW-R050ELF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.024inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 50mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRM0805 |
| Tolerance | 1% |
| Voltage Rating | 477mV |
| DC Rated Voltage | 477mV |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRM0805-FW-R050ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.