Res Thick Film 0805 0.09 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.024inch |
| Length | 0.079inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 90mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| Series | CRM0805 |
| Tolerance | 1% |
| Voltage Rating | 477mV |
| Width | 0.047inch |
| RoHS | Compliant |