The CRM0805 is a fixed resistor with a resistance of 7.5kR and a tolerance of 1%. It is designed for surface-mount applications and is available in a package quantity of 5000 units per reel. The resistor has a maximum power dissipation of 250mW and operates over a temperature range of -55°C to 155°C. It is RoHS compliant and features a tin-plated contact surface.
Bourns CRM0805-FX-7501ELF technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin |
| Height | 0.024inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 7.5kR |
| RoHS Compliant | Yes |
| Series | CRM0805 |
| Tolerance | 1% |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRM0805-FX-7501ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.