
Surface mount thick film fixed resistor, 0.25W power rating, 0.1 ohm resistance with 1% tolerance. Features a 477mV voltage rating and operates across a -55°C to +155°C temperature range. Housed in a 0805 (2012 metric) case with tin contact plating, this component is RoHS compliant and packaged in cut tape.
Bourns CRM0805-FX-R100ELF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 100mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRM0805 |
| Tolerance | 1% |
| Voltage Rating | 477mV |
| DC Rated Voltage | 477mV |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRM0805-FX-R100ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.