Bourns CRM0805-FX-R910ELF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 910mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRM0805 |
| Tolerance | 1% |
| Voltage Rating | 477mV |
| DC Rated Voltage | 477mV |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRM0805-FX-R910ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
