The CRM0805-JW-1R0ELF is a 1R thick film chip resistor from Bourns with a 5% tolerance and a voltage rating of 150V. It has a maximum power dissipation of 250mW and is available in a 0805 package. The resistor is RoHS compliant and has a temperature range of -55°C to 155°C. It is packaged in tape and reel and has two terminations.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.024inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRM0805 |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 0.047inch |
| RoHS | Compliant |