
The CRM0805 is a thick film chip resistor with a resistance of 3.6 ohms and a tolerance of 5%. It has a maximum power dissipation of 250 milliwatts and a voltage rating of 150 volts. The resistor is packaged in a 0805 case and is available on tape and reel. It is RoHS compliant and has an operating temperature range of -55°C to 155°C.
Bourns CRM0805-JW-3R6ELF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.024inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 3.6R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRM0805 |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRM0805-JW-3R6ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.