
The CRM0805-JX-R100ELF is a fixed resistor from Bourns, packaged in an 0805 case. It has a maximum power dissipation of 250mW and a resistance of 100mR with a tolerance of 5%. The resistor is RoHS compliant and available in quantities of 5000 on tape and reel.
Bourns CRM0805-JX-R100ELF technical specifications.
| Package/Case | 0805 |
| Height | 0.024inch |
| Length | 0.079inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | CRM0805 |
| Tolerance | 5% |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRM0805-JX-R100ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
