
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.1ohm, 0.551V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Bourns CRM0805AFX-R100ELF technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Resistance | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.