
Surface mount thick film fixed resistor, 10 ohm resistance with 1% tolerance. Features 0.5W power rating and 200V voltage rating. Operates across a -55°C to +155°C temperature range. Housed in a 1206 (3216 metric) case with dimensions of 3.1mm length, 1.6mm width, and 0.65mm height. RoHS compliant and packaged in cut tape.
Bourns CRM1206-FX-10R0ELF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.65mm |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRM1206 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRM1206-FX-10R0ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
