
Surface mount thick film fixed resistor with 1W power dissipation and 0.1 ohm resistance. Features 1% resistance tolerance and 100ppm/°C temperature coefficient. Operates within a -55°C to 155°C temperature range. Packaged in a 2010 case code (5025 metric) on tape and reel. RoHS compliant.
Bourns CRM2010-FX-R100ELF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.028inch |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 100mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRM2010 |
| Tolerance | 1% |
| DC Rated Voltage | 954mV |
| Weight | 0.000173oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRM2010-FX-R100ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
