The CRM2010 Series resistor features a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1W and is available in a 2010 case code with a width of 5mm. The resistor is RoHS compliant and has a resistance of 510mR with a tolerance of 1%. It is packaged in cut tape and is not Reach SVHC compliant.
Sign in to ask questions about the Bourns CRM2010-FX-R510ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CRM2010-FX-R510ELF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 510mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRM2010 |
| Tolerance | 1% |
| Voltage Rating | 954mV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRM2010-FX-R510ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.