
The CRM2010 Series resistor is a 954mV thick film chip resistor with 1% tolerance and 910mR resistance. It is available in a 2010 case code with a height of 0.028inch and a length of 0.197inch. The resistor is packaged in tape and reel quantities of 4000 units and is RoHS compliant. It is not Reach SVHC compliant. The maximum power dissipation is 1W.
Sign in to ask questions about the Bourns CRM2010-FX-R910ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CRM2010-FX-R910ELF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.028inch |
| Length | 0.197inch |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 910mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRM2010 |
| Tolerance | 1% |
| Voltage Rating | 954mV |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRM2010-FX-R910ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.