
The CRM2512-FT-2372ELF is a 300V surface mount chip resistor with a maximum power dissipation of 2W and a tolerance of 1%. It features a thick film resistor type and a resistance of 23.7kR. The resistor is packaged in a 2512 case, measuring 0.032inch in height, 0.248inch in length, and 0.122inch in width. It operates within a temperature range of -55°C to 155°C and is lead free. The resistor is available in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CRM2512-FT-2372ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.032inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 23.7kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| Series | CRM2512 |
| Tolerance | 1% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRM2512-FT-2372ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
