
Surface mount thick film fixed resistor, 1kΩ resistance with 1% tolerance. Features 2W power dissipation and a 300V voltage rating. Operates across a -55°C to +155°C temperature range. Packaged in a 2512 case code, this component is RoHS compliant.
Sign in to ask questions about the Bourns CRM2512-FX-1001ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CRM2512-FX-1001ELF technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Depth | 3.1mm |
| Height | 0.031inch |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRM2512 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRM2512-FX-1001ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.