
Surface mount thick film chip resistor with 1 Ohm resistance and 1% tolerance. Features a 2512 case code (6432 metric), 2W maximum power dissipation, and 300V voltage rating. Operates across a temperature range of -55°C to 155°C, with dimensions of 0.248" L x 0.122" W x 0.031" H. Packaged in cut tape with 4000 units per reel, this component is RoHS compliant.
Bourns CRM2512-FX-1R00ELF technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.031inch |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRM2512 |
| Tolerance | 1% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRM2512-FX-1R00ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
