
The CRM2512-FX-2003ELF is a 2-terminal fixed resistor with a resistance of 200kR and a tolerance of 1%. It is available in a 2512 package and is designed for surface mount applications. The resistor has a maximum power dissipation of 2W and can operate over a temperature range of -55°C to 155°C. It is RoHS compliant and available in quantities of 4000 per reel.
Bourns CRM2512-FX-2003ELF technical specifications.
| Package/Case | 2512 |
| Height | 0.031inch |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 200kR |
| RoHS Compliant | Yes |
| Series | CRM2512 |
| Tolerance | 1% |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRM2512-FX-2003ELF to view detailed technical specifications.
No datasheet is available for this part.