
Surface mount thick film fixed resistor, 2W power rating, 0.2 ohm resistance with 1% tolerance. Features a 2512 case code (0.248" L x 0.122" W x 0.031" H), tin contact plating, and a maximum operating temperature of 155°C. Operates within a temperature range of -55°C to 155°C, with a DC rated voltage of 1.35V. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CRM2512-FX-R200ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Height | 0.031inch |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 200mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRM2512 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 3.017V |
| DC Rated Voltage | 1.35V |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRM2512-FX-R200ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
