
Surface mount thick film chip resistor with 2W power dissipation and 1% resistance tolerance. Features a 910mΩ resistance value, 100 PPM temperature coefficient, and a 2512 case code. Operates within a -55°C to +155°C temperature range with a 1.35V DC rated voltage. Tin contact plating and rectangular construction ensure reliable surface mounting.
Bourns CRM2512-FX-R910ELF technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 3.1mm |
| Height | 0.031inch |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 910mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRM2512 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 1.349V |
| DC Rated Voltage | 1.35V |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRM2512-FX-R910ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.