
Surface mount thick film fixed resistor with 10 ohm resistance and 5% tolerance. Features 2W power dissipation and a 600V voltage rating. Constructed with metal glaze technology in a 2512 (6432 metric) case code, offering a wide operating temperature range from -55°C to 155°C. Tin contact plating and RoHS compliance ensure suitability for various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CRM2512-JW-100ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Depth | 3.1mm |
| Height | 0.031inch |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRM2512 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRM2512-JW-100ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
