
Surface mount fixed resistor featuring metal glaze/thick film technology. Offers 1kΩ resistance with a 5% tolerance and a 300V DC rating. Designed for high power applications with 2W dissipation, operating across a wide temperature range from -55°C to 155°C. Housed in a 2512 (6432 metric) case with tin plated terminations and a height of 0.031 inches.
Sign in to ask questions about the Bourns CRM2512-JW-102ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CRM2512-JW-102ELF technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Height | 0.031inch |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | CRM2512 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 300V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRM2512-JW-102ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
