
Surface mount chip resistor featuring 1 ohm resistance with a 5% tolerance. This thick film resistor offers 2W power dissipation and a 600V voltage rating. Designed for surface mounting, it utilizes tin contact plating and is packaged in a 2512 (6432 metric) case. Operating temperature range spans from -55°C to 155°C.
Bourns CRM2512-JW-1R0ELF technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Depth | 3.1mm |
| Height | 0.031inch |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRM2512 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRM2512-JW-1R0ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
