The CRM2512-JW-564ELF is a 2k2 ohm, 5% tolerance, fixed chip resistor from Bourns. It is available in a 2512 surface mount package and is suitable for operating temperatures between -55°C and 155°C. The resistor has a maximum power dissipation of 2W and is packaged in tape and reel quantities of 4000. The CRM2512-JW-564ELF is RoHS compliant and does not have radiation hardening.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2512 |
| Height | 0.031inch |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 560kR |
| RoHS Compliant | Yes |
| Series | CRM2512 |
| Tolerance | 5% |
| Width | 0.122inch |
| RoHS | Compliant |